05213.15MAT1L

Littelfuse
576-05213.15MAT1L
05213.15MAT1L

Mfr.:

Paglalarawan:
Fuses with Leads - Through Hole Fuse 75V FA PICO II 3.15A AECQ

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 975

Stock:
975 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱80.62 ₱80.62
₱70.18 ₱350.90
₱64.96 ₱649.60
₱52.95 ₱2,647.50
₱47.91 ₱4,791.00
₱43.73 ₱10,932.50
₱39.67 ₱19,835.00
Buo Ammo Pack (Mag-order sa multiple ng 1000)
₱32.83 ₱32,830.00
₱31.32 ₱62,640.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Littelfuse
Kategorya ng Produkto: Mga Fuse na May Mga Lead - Through Hole
RoHS:  
521
PCB Mount Fuses
3.15 A
Fast Blow
Leaded Fuses
75 VDC
Axial
- 55 C
+ 125 C
Ammo Pack
Brand: Littelfuse
Diyametro: 3.42 mm
Haba: 8 mm
Uri ng Produkto: SMD Fuses
Dami ng Pack ng Pabrika: 1000
Subcategory: Fuses
Uri: Fast-Acting Fuse
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

PICO® II 521 AEC-Q200 Very Fast-Acting Fuses

Littelfuse PICO® II 521 AEC-Q200 Very Fast-Acting Fuses are designed to meet an extensive array of performance characteristics in a space-saving sub-miniature package. The axial lead and cartridge fuses feature a 2A to 7A current rating and a 75V maximum voltage rating in an operating temperature range of -55°C to +125°C. The fuses are ideal for secondary protection of battery management systems.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.