25EV1K080.ZXBDM

Littelfuse
576-25EV1K080.ZXBDM
25EV1K080.ZXBDM

Mfr.:

Paglalarawan:
Automotive Fuses 1000VDC 80 AMPS

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
60
Lead-Time ng Pabrika:
85
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,504.94 ₱3,504.94
₱2,907.54 ₱14,537.70
₱2,681.92 ₱26,819.20
₱2,172.10 ₱130,326.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Littelfuse
Kategorya ng Produkto: Mga Automotive Fuse
RoHS:  
Fuses
80 A
30 kA
Bolt Down
Bolt Down
Fast Blow
- 40 C
+ 125 C
25EV1K
Bulk
1.76 mOhms
Brand: Littelfuse
Diyametro: 25.4 mm
Haba: 73 mm
Dami ng Pack ng Pabrika: 60
Subcategory: Fuses
Uri: High Voltage
Lapad: 17 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Industrial Manufacturing & Processing Portfolio

Littelfuse Industrial Manufacturing and Processing Portfolio encompasses protection, control, and sensing products, including fuses, protection relays, DC disconnect switches, surge protective devices, and temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime. These devices also limit equipment damage and improve productivity.

25EV1K High Voltage Fuses

Littelfuse 25EV1K High Voltage Fuses are designed to protect high-voltage circuits in electric vehicles (EV) and hybrid passenger vehicles. The fuses feature a 1000VDC voltage rating with a 30kA interrupting rating. The 25EV1K series provides a UL 94V-0-rated melamine body, zinc alloy end caps, and copper alloy terminals. The Littelfuse 25EV1K High Voltage Fuses operate with a 12Nm mounting torque within a -40°C to +125°C operating temperature range.