59020-1-S-02-F

Littelfuse
934-59020-1-S-02-F
59020-1-S-02-F

Mfr.:

Paglalarawan:
Proximity Sensors 59020-1-S-02-F SENS

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,075

Stock:
1,075 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱441.96 ₱441.96
₱339.88 ₱3,398.80
₱339.30 ₱16,965.00
₱303.34 ₱30,334.00
₱278.98 ₱55,796.00
₱259.26 ₱129,630.00
₱258.68 ₱258,680.00
₱256.94 ₱642,350.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Littelfuse
Kategorya ng Produkto: Mga Proximity Sensor
RoHS:  
Magnetic
6 mm
Wire
SPST-NO
Laki ng Barrel: 5.1 mm
Brand: Littelfuse
Paglalarawan/Function: Firecracker reed sensor
Haba: 15.24 mm
Maximum na Operating Temperature: + 105 C
Minimum na Operating Temperature: - 40 C
Supply Current ng Pagpapatakbo: 250 mA
Supply Voltage ng Pagpapatakbo: 170 V
Packaging: Bulk
Series: 59020
Dami ng Pack ng Pabrika: 100
Subcategory: Sensors
Supply Voltage - Max: 175 V
Pangalang pangkalakal: Hamlin
Mga Alias ng # ng Piyesa : 59020-010
Timbang ng Unit: 4.585 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
9031809090
CAHTS:
8505110000
USHTS:
8536509065
TARIC:
8536490099
ECCN:
EAR99

Reed Sensors

Littelfuse Reed Sensors can switch AC or DC loads, making them popular for digital on/off applications. Reed sensors are reed switches that are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. Littelfuse Reed Sensors are typically mounted in mechanical systems.

Firecracker Sensors

Littelfuse Firecracker Sensors feature a slim cylindrical package that is suitable for mounting on a frame. These reed sensors offer engineers a choice of normally open, normally closed, or change-over contacts configurations. Littelfuse Firecracker Sensors are ideal for position and limit sensing, security, level sensing, and linear actuator applications. Each sensor has a corresponding actuator (sold separately).

Sensors Portfolio

Littelfuse is a global leader in magnetic sensing solutions with a portfolio covering reed switches, reed sensors, hall effect sensors, reed relays, and magnetic actuators. Littelfuse also offers a broad range of thermistors, resistance temperature detectors (RTDs), digital temperature indicators, and probes and assemblies for temperature sensing applications.

59020 Miniature Firecracker Sensors

Littelfuse 59020 Miniature Firecracker Sensors are miniature cylindrical reed sensors that measure 15.24mm x 5.10mm. They have a normally open contact and are capable of switching up to 170VDC at 10W. These hermetically sealed sensors are quick and easy to install, require no standby power, and operate through non-ferrous materials. They utilize magnetically operated contacts that continue to operate long after optical and other technologies fail due to contamination. Ideal applications for Littelfuse 59020 Miniature Firecracker Sensors include position and limit sensing, security systems, level sensing, and linear actuators. The 57022 actuator is sold separately.