L4CA0612LR006FNR

Littelfuse
576-L4CA0612LR006FNR
L4CA0612LR006FNR

Mfr.:

Paglalarawan:
Current Sense Resistors - SMD 4T L4CA0612 1W 50ppm 6 mOhm +/-1.0%

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8,807

Stock:
8,807 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱45.82 ₱45.82
₱29.70 ₱297.00
₱22.62 ₱565.50
₱20.24 ₱2,024.00
₱17.69 ₱4,422.50
₱16.07 ₱8,035.00
₱14.73 ₱14,730.00
Buo Reel (Mag-order sa multiple ng 5000)
₱13.22 ₱66,100.00
₱11.72 ₱117,200.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Littelfuse
Kategorya ng Produkto: Mga Current Sense Resistor - SMD
RoHS:  
Reel
Cut Tape
6 mOhms
1 W
1 %
50 PPM / C
0612 (Reversed)
1632 (Reversed)
1.55 mm (0.061 in)
3.2 mm (0.126 in)
0.5 mm (0.02 in)
+ 5 C
+ 35 C
Thick Film
4 Terminal
SMD/SMT
Application: Current Sense
Brand: Littelfuse
Mga Feature: Ceramic substrate
Isitilo ng Mounting: PCB Mount
Bilang ng mga Terminal: 4 Terminal
Produkto: Current Sense Resistors
Uri ng Produkto: Current Sense Resistors
Dami ng Pack ng Pabrika: 5000
Subcategory: Resistors
Uri: Surface Mount Resistor
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Current Sense Resistors

Littelfuse Current Sense Resistors provide an optimal solution for measuring current flow to provide control and overcurrent protection. These resistors feature AEC-Q200-compliant models, surface-mount designs, and high-current options. Suitable applications include power management, servers, and low ESL environments. Littelfuse Current Sense Resistors are designed to exhibit excellent performance in noise suppression, resistance, and surface heat distribution.

L4CA 4-Terminal Surface-Mount Resistors

Littelfuse L4CA 4-Terminal Surface-Mount Resistors feature up to a 1W power rating and a low resistance range of 0.5mΩ to 50mΩ in a small 0302 or 0612 package size. These chip resistors are designed to exhibit excellent performance in noise performance, surface heat distribution, and resistance, and they have a lower surface temperature. The modules offer separate voltage sensing terminals, a ceramic substrate, and RoHS compliance. Littelfuse L4CA 4-Terminal Surface-Mount Resistors are also halogen free and lead free. Typical applications include power management and those requiring low equivalent series inductance (ESL).