LSP05G277P

Littelfuse
576-LSP05G277P
LSP05G277P

Mfr.:

Paglalarawan:
LED Protection Devices 277V 5kA PARALLEL CXN

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 168

Stock:
168 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
17 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱454.72 ₱454.72
₱385.12 ₱3,851.20
₱384.54 ₱11,536.20
₱382.22 ₱97,466.10
₱372.36 ₱189,903.60
₱370.04 ₱371,890.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Littelfuse
Kategorya ng Produkto: Mga Device para sa Proteksiyon ng LED
RoHS:  
LSP05G
Module
Bulk
Brand: Littelfuse
Breakover Voltage VBO: 277 V
Uri ng Circuit: Parallel
Taas: 26 mm
Haba: 46.6 mm
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 45 C
Isitilo ng Mounting: Chassis Mount
On-State RMS Current - It RMS: 5 A
Produkto: LED Protection Modules
Uri ng Produkto: LED Protectors
Dami ng Pack ng Pabrika: 15
Subcategory: LED Protectors
Pangalang pangkalakal: LSP
Uri: LED Lighting Surge Protection Module
Lapad: 46.1 mm
Timbang ng Unit: 113 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8536300000
CAHTS:
8533400000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
BRHTS:
85334012
ECCN:
EAR99

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Lightning Surge Protection (LSP) Modules

Littelfuse Lightning Surge Surge Protection Modules (LSP) are the industry's first series connected, 20kA capable indicating surge arrestors for outdoor lighting applications. The LSP Modules are self-protected devices that can be used in outdoor and commercial LED lighting fixtures for transient overvoltage protection. LSP10 can provide up to 20kA protection module maximum lighting surge current and LSP05 provides up to 10kA. These Littelfuse devices are constructed with Littelfuse thermally protected varistor technology. The built-in thermal disconnect provides additional protection against catastrophic failure/fire hazard under varistor end-of-life or sustained overvoltage conditions. The LSP product series facilitates surge immunity compliance to IEEE C62.41.2 Location Category C High Exposure, ANSI C136.2, and US Dept of Energy MSSLC Model Spec.