V275LS4P
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
Varistors 275V 80pF
May Stock: 11,014
-
Stock:
-
11,014 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱17.40 | ₱17.40 | |
| ₱10.79 | ₱107.90 | |
| ₱9.34 | ₱934.00 | |
| ₱8.58 | ₱2,145.00 | |
| ₱8.18 | ₱4,090.00 | |
| Buo Reel (Mag-order sa multiple ng 1000) | ||
| ₱7.77 | ₱7,770.00 | |
| ₱7.42 | ₱74,200.00 | |
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533404000
- JPHTS:
- 8533400002
- KRHTS:
- 8533403000
- TARIC:
- 8533401000
- MXHTS:
- 8533409104
- BRHTS:
- 85334012
- ECCN:
- EAR99
Philippines

In order to improve the efficiency of taping process, we will
upgrade the tape packing facilities. This upgrade will also trim
the wire lead as shown below from the photo of the New Taping.
There will be no any changes to product's electrical and
mechanical specification. The original taping materials will
also be remained unchanged. Customer could continue to apply the
same assembly process or auto insertion facility for install the
related parts.
Please contact a Mouser Technical Sales Representative for
further information.
5-0111-26