CBT-50X-UV-L42-410-T100

Luminus Devices
896-T50XUVL42410T100
CBT-50X-UV-L42-410-T100

Mfr.:

Paglalarawan:
UV LEDs

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 9

Stock:
9 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱17,738.14 ₱17,738.14

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Luminus Devices
Kategorya ng Produkto: Mga UV LED
RoHS:  
Tray
Brand: Luminus Devices
Isitilo ng Mounting: SMD/SMT
Dami ng Pack ng Pabrika: 50
Subcategory: LEDs
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

CFT-50X LEDs

Luminus Devices CFT-50X LEDs are designed with LED technology for critical applications that require high optical power, precise spectra, and exceptional reliability. These LEDs are high-performance LEDs designed specifically for medical, life sciences, and industrial applications. The CFT-50X LEDs offer a wide wavelength selection where ten spectra are available and specifically tailored to excite fluorophores/dyes used in life science and research markets. These LEDs are compatible with high-voltage/low current operation to meet diverse application requirements. The CFT-50X LEDs are ideal for fiber-coupled illumination, life-science/ biomedical, fluorescence microscopy, machine vision, industrial lighting, and light engines.