CFT-90-WSS-X11-VA700

Luminus Devices
896-CFT90WSSX11VA700
CFT-90-WSS-X11-VA700

Mfr.:

Paglalarawan:
LED Lighting Modules Cool White 4230 lm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 9

Stock:
9 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,200.12 ₱7,200.12
₱5,626.00 ₱140,650.00
₱5,529.72 ₱552,972.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Luminus Devices
Kategorya ng Produkto: Mga Module ng LED Lighting
RoHS:  
LED Modules
1 LED
Cool White
8500 K
4230 lm
22.5 A
3.5 V
26.75 mm
28 mm
CFT-90
Tray
Brand: Luminus Devices
Color Rendering Index - CRI: 70
Taas: 3.38 mm
Hugis ng Lens: Square
Uri ng Produkto: LED Bulbs & Modules
Dami ng Pack ng Pabrika: 50
Subcategory: LED Lighting
Pangalang pangkalakal: CFT
Anggulo ng Pagtingin: 120 deg
Timbang ng Unit: 42.124 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

CFT-90-W Specialty White LEDs

Luminus Devices CFT-90-W Specialty White LEDs are new generation LEDs with un-lensed monolithic 9mm2 emission area. These specialty white LEDs are targeted to replace high-performance lamp technologies such as Xenon and HID. The CFT-90-W uses latest vertical-chip technology to double the performance through a combination of efficiency gains and increased drive condition. These LEDs can deliver outputs in excess of 5000lm at maximum drive condition and feature 0.45ºC/W thermal resistance.