APC-8-700

MEAN WELL
709-APC8-700
APC-8-700

Mfr.:

Paglalarawan:
LED Power Supplies 7.7W 17V 700mA CC LED PS

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 535

Stock:
535 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱295.80 ₱295.80
₱284.20 ₱1,421.00
₱272.60 ₱2,726.00
₱261.00 ₱5,220.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
MEAN WELL
Kategorya ng Produkto: Mga LED Power Supply
RoHS:  
Constant Current (CC)
700 mA
6 VDC to 11 VDC
7.7 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Desktop
60 mm (2.362 in)
30 mm (1.181 in)
23 mm (0.906 in)
Industrial
APC-8
IP42
Brand: MEAN WELL
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 15 C
Open Frame/Enclosed: Enclosed
Produkto: Switching Supplies
Uri ng Produkto: LED Power Supplies
Dami ng Pack ng Pabrika: 144
Subcategory: Power Supplies
Timbang ng Unit: 90 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

AP Series LED Power Supplies

MEAN WELL AP Series LED Power Supplies are economical LED Power Supplies suitable for indoor LED lighting applications that do not have high waterproof and dustproof requirements. The APC constant current (C.C. mode) series is semi-potted with a basic level of protection against water and dust. The APV constant voltage (C.V. mode) is not potted. The APV/APC Series from MEAN WELL feature 90VAC to 264VAC universal input voltage and up to 84% efficiency.