ELG-100-24B
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
LED Power Supplies 96W 24V 4A CC + CV IP67 Dimming
May Stock: 70
-
Stock:
-
70 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱2,314.20 | ₱2,314.20 | |
| ₱2,204.00 | ₱11,020.00 | |
| ₱2,105.40 | ₱21,054.00 | |
| ₱2,047.40 | ₱32,758.40 |
Datasheet
Models
PCN
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504401400
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Philippines
