ELG-150-C700B
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
LED Power Supplies 149.8W 700mA 225V IP67 CC dimming
May Stock: 3
-
Stock:
-
3 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱2,482.40 | ₱2,482.40 | |
| ₱2,360.60 | ₱11,803.00 | |
| ₱2,256.20 | ₱22,562.00 | |
| ₱2,192.40 | ₱35,078.40 |
Datasheet
Models
PCN
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409520
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Philippines
