HVG-320-30A
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
LED Power Supplies 321W 30V 10.7A IP65 Io Adj w/pot
Availability
-
Stock:
-
Hindi Naka-stockMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱7,163.00 | ₱7,163.00 | |
| ₱6,826.60 | ₱34,133.00 | |
| ₱6,525.00 | ₱52,200.00 | |
| ₱6,462.94 | ₱155,110.56 |
Datasheet
Models
Technical Resources
- Installation Manual - Chinese (PDF)
- Installation Manual - English (PDF)
- Installation Manual - French (PDF)
- Installation Manual - German (PDF)
- Installation Manual - Italian (PDF)
- Installation Manual - Nederlands (PDF)
- Installation Manual - Portuguese (PDF)
- Installation Manual - Slovakia (PDF)
- Installation Manual - Spanish (PDF)
- CNHTS:
- 8504409999
- CAHTS:
- 8504409093
- USHTS:
- 8504409530
- KRHTS:
- 8504401090
- TARIC:
- 8504408390
- ECCN:
- EAR99
Philippines
