LRS-75-24

MEAN WELL
709-LRS75-24
LRS-75-24

Mfr.:

Paglalarawan:
Power Supplies - Chassis Mount 76.8W 24V 3.2A

May Stock: 2,000

Stock:
2,000
Maaaring Ipadala Agad
Inoorder:
1,800
Inaasahan 5/13/2026
Lead-Time ng Pabrika:
19
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱783.00 ₱783.00
₱748.20 ₱3,741.00
₱713.40 ₱7,134.00
₱690.20 ₱13,804.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
MEAN WELL
Kategorya ng Produkto: Mga Power Supply - Chassis Mount
RoHS:  
76.8 W
85 VAC to 264 VAC, 120 VDC to 373 VDC
1 Output
24 VDC
3.2 A
Enclosed
Industrial
99 mm (3.898 in)
97 mm (3.819 in)
30 mm (1.181 in)
LRS-75
Brand: MEAN WELL
Frequency ng Input: 47 Hz to 63 Hz
Isitilo ng Mounting: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Produkto: Switching Supplies
Uri ng Produkto: Switching Power Supplies
Dami ng Pack ng Pabrika: 45
Subcategory: Power Supplies
Mga Alias ng # ng Piyesa : LM75-20B24 LM75-23B24R2
Timbang ng Unit: 300 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Automation

MEAN WELL Automation features a comprehensive product lineup of DIN-rail power supplies, modular power supplies, and switching power supplies. These products offer high efficiency and a broad range of options such as 1U low-profile design, fully potted, and medical safety approvals. Typical protections include short circuit, overload, overvoltage, and overtemperature. These MEAN WELL power supplies for automation come with a three-, five-, or six-year warranty. Applications include energy storage systems, vehicle-to-grid (V2G) systems, laser-processing equipment, electrolysis equipment, telecommunication, medical, security and alarm systems, test and measurement, industrial switchboards, and household appliances.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

LRS-75 Single Output Switching Power Supplies

MEAN WELL LRS-75 Single Output Switching Power Supplies are 75W enclosed-type power supplies with a 30mm low-profile design. With a full 85VAC to 264VAC input range, the LRS-75 power supplies provide an output voltage line of 5V, 12V, 15V, 24V, 36V, and 48V. In addition to the high efficiency up to 91.5%, the metallic mesh case enhances heat dissipation in a temperature range of -30°C to +70°C under air convection without a fan. Delivering a low no-load power consumption (less than 0.3W), the end system design easily meets worldwide energy requirements.

LRS Single Output AC/DC Switching Power Supplies

MEAN WELL LRS Single Output AC/DC Switching Power Supplies are enclosed-type power supplies with a low 30mm profile and output voltage options of 3.3V, 4.2V, 5V, 12V, 15V, 24V, 36V, and 48V. The LRS devices deliver an extremely low no-load power consumption and allow the end system to easily meet the worldwide energy requirements. The LRS power supplies have a range of protection functions, 5G anti-vibration capability, and comply with international safety regulations. The LRS Single Output AC/DC Switching Power Supplies from MEAN WELL serve as a high price-to-performance power supply solution for various industrial applications.