NTS-750-112UN

MEAN WELL
709-NTS-750-112UN
NTS-750-112UN

Mfr.:

Paglalarawan:
Power Inverters 750W 12V 75A 110VAC UN Outlet Inverter

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13,372.48 ₱13,372.48
₱12,620.22 ₱50,480.88
₱12,616.16 ₱656,040.32
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
MEAN WELL
Kategorya ng Produkto: Mga Power Inverter
RoHS:  
12 VDC
110 VAC
750 W
3 %
2 Outlet
Chassis Mount
Brand: MEAN WELL
Mga Feature: True Sine Wave
Industriya: Commercial
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 25 C
Produkto: DC-AC Power Inverters
Uri ng Produkto: Power Inverters
Series: NTS-750
Dami ng Pack ng Pabrika: 4
Subcategory: DC-AC Power Inverters
Timbang ng Unit: 2.3 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8504409570
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.

NTS-750 750W True Sine Wave DC-AC Power Inverters

MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters are compact and lightweight devices providing true sine wave output (THD <3%). These highly reliable off-grid inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters feature 1500W peak power, a quality fan with low acoustic noise, and an adjustable AC output voltage and frequency. The series operates over a -25°C to +70°C temperature range and includes complete protection features. NTS-750 is ideal for use in a variety of residential, commercial, marine, automotive, mine, and construction site applications.