370-0002A

MakerBot
76-370-0002A
370-0002A

Mfr.:

Paglalarawan:
3D Printer Filaments MakerBot Method Labs ABS Carbon Filament (0.5kg, 1.1lb)

Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.

Availability

Stock:

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
MakerBot
Kategorya ng Produkto: Mga 3D Printer Filament
Mga Paghihigpit sa Pagpapadala:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
RoHS:  
Brand: MakerBot
Packaging: Each
Uri ng Produkto: 3D Printer Filaments
Series: Method
Dami ng Pack ng Pabrika: 1
Subcategory: 3D Printing & Accessories
Pangalang pangkalakal: MakerBot
Timbang ng Unit: 816.466 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
3916903000
ECCN:
EAR99

METHOD LABS-Certified Filaments

MakerBot METHOD LABS-Certified Filaments are pre-qualified materials from leading filament companies and are available in five variants. Options include SEBS 1300 95A, acrylonitrile-butadiene-styrene-carbon (ABS carbon), DURABIO™, PolyMax™ polycarbonate (PC), and polyethylene terephthalate glycol with electrostatic dissipative (PETG ESD). The SEBS 1300 95A is a soft material ideal for prototyping that requires elastomeric or rubber-like properties and durability. The ABS carbon filament mixes ABS and carbon fibers (CF) for improved rigidity compared to a standard ABS. The bio-based, BPA-free DURABIO™ 3D printing material offers high transparency similar to PMMA (acrylic) but offers better impact behavior and improved heat resistance. The engineered PolyMax PC material combines excellent strength, toughness, heat resistance, and printing quality, making it ideal for a wide range of engineering applications. The PETG ESD filament features easy processing, a good balance of properties in XY and XYZ directions, as well as toughness and durability.