SC616CPR

Mallory Sonalert
539-SC616CPR
SC616CPR

Mfr.:

Paglalarawan:
Buzzers & Audio Indicators - Industrial CHIME, 6-16VDC MED, CUL APPRVD

May Stock: 27

Stock:
27 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,557.22 ₱2,557.22
₱2,130.92 ₱21,309.20
₱2,018.40 ₱50,460.00
₱1,792.20 ₱89,610.00
₱1,759.14 ₱175,914.00

Non-RoHS na Bersiyon

Mallory Sonalert SC616CP
Mallory Sonalert
Buzzers & Audio Indicators - Industrial MEDIUM CHIME 6-16V

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mallory Sonalert
Kategorya ng Produkto: Mga Buzzer at Audio Indicator - Industrial
RoHS:  
Brand: Mallory Sonalert
Rating ng Current: 23 mA
Diyametro: 43 mm
Mga Dimensiyon: 43 mm x 36 mm
Frequency: 2.9 kHz
Taas: 1.41 in
Haba: 1.69 in
Isitilo ng Mounting: Panel Mount
Produkto: Alarms
Uri ng Produkto: Audio Indicators & Alerts
Series: SC
Antas ng Sound Pressure: 78 dBA
Dami ng Pack ng Pabrika: 1
Subcategory: Audio Devices
Istilo ng Termination: Screw
Tono: Chime
Uri: Piezoelectric
Rating ng Voltage: 16 VDC
Lapad: 1.69 in
Timbang ng Unit: 45 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Panel Mount Audible Alarms

Mallory Sonalert Products manufactures an extensive line of Panel Mount Audible Alarms with a wide variety of options for sounds, timing, frequency, pulsing, and tones. Featured series include the SC Series, with screw terminals, and the SCE Series, with euro-terminal finger-proof safe termination. These series offer voltages from 1VDC to 250VAC and an extensive range of warning sound options. Key markets for Panel Mount Audible Alarms from Mallory are security management, environmental control, industrial and manufacturing. Specific applications include wastewater treatment plants, refineries, petrochemical facilities, power plants, pharmaceutical manufacturing, and industrial process automation.