XR21B1420IL28TR-F

MaxLinear
701-21B1420IL28TRF
XR21B1420IL28TR-F

Mfr.:

Paglalarawan:
USB Interface IC 1 CH FS USB UART 512 Byte TX/RX FIFOs

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 3000   Mga Multiple: 3000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 3000)
₱198.36 ₱595,080.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tray
Availability:
May Stock
Presyo:
₱352.06
Min:
1

Katulad na Produkto

MaxLinear XR21B1420IL28-F
MaxLinear
USB Interface IC 1 CH FS USB UART 512 Byte TX/RX FIFOs

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
MaxLinear
Kategorya ng Produkto: USB Interface IC
RoHS:  
XR21B1420
USB Controllers
Bridge, USB to UART
SMD/SMT
QFN-28
USB 2.0
Full Speed (FS)
12 Mb/s
3 V, 4.4 V
3.6 V, 5.25 V
15 mA
- 40 C
+ 85 C
Reel
Brand: MaxLinear
Kit sa Pag-develop: XR21B1420IL28-0A-EVB
Uri ng Interface: UART, USB
Dami ng Port: 1 Port
Supply Voltage ng Pagpapatakbo: 3.3 V, 5 V
Uri ng Produkto: USB Interface IC
Dami ng Pack ng Pabrika: 3000
Subcategory: Interface ICs
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99

USB UARTs

MaxLinear USB UARTs provide a USB 2.0 data bus interface and are intended for peripheral or inter-system communication. The USB UARTs offer up to four UART ports in an ultra-compact package. The USB UARTs are designed for reliability in consumer and industrial environments.

XR21x14x Universal Async Receiver Transmitters

MaxLinear XR21x14x Universal Asynchronous Receiver Transmitters with USB 2.0 compliant bus interface are part of a fast UART series. The USB interface on the MaxLinear XR21x14x supports a 12Mbps USB data transfer rate, USB suspend, resume, and remote wakeup operations. These MaxLinear UARTs operate from an internal 48MHz clock, require no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21x14x UART is ideal for portable appliances, external converters (dongles), and battery-operated devices.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.