MLX91208LDC-CAH-000-TU

Melexis
482-91208LDCCAH000TU
MLX91208LDC-CAH-000-TU

Mfr.:

Paglalarawan:
Board Mount Current Sensors Gen2 HiSpeed IMC.Hall Prog.Curr.Sens Ana 100mV/mT (50-300)

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.
Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.

May Stock: 17,401

Stock:
17,401 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱230.26 ₱230.26
₱205.90 ₱1,029.50
₱162.40 ₱1,624.00
₱160.66 ₱4,016.50
₱136.30 ₱10,904.00
₱131.08 ₱335,564.80

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱307.98
Min:
1
Mfr. # ng Piyesa:
Packaging:
Bulk
Availability:
May Stock
Presyo:
₱230.84
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Melexis
Kategorya ng Produkto: Mga Board Mount Current Sensor
Mga Paghihigpit sa Pagpapadala:
 Maaaring mangailangan ng karagdagang dokumentasyon ang produktong ito para ma-export sa United States.
RoHS:  
12 mA
Open Loop
3 us
0 Hz to 250 kHz
5 V
Analog
AEC-Q100
Brand: Melexis
Maximum na Operating Temperature: + 150 C
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Package / Case: SOIC-8
Packaging: Tube
Uri ng Produkto: Board Mount Current Sensors
Series: MLX91208
Dami ng Pack ng Pabrika: 80
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Pangalang pangkalakal: IMC-Hall
Uri: IMC-Hall
Timbang ng Unit: 454.759 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
3A001.a.2

IMC Technology Sensors & Switches

Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine the rotary angle, linear distance, joystick position, proximity sensing, and current sensing. 

MLX91208 IMC-Hall® Current Sensors

Melexis MLX91208 IMC-Hall® Current Sensors are automotive-qualified, monolithic sensor ICs featuring Triaxis® Hall technology. These IMC-Hall current sensors feature sensitivity to the flux density applied parallel to the IC surface. This is obtained through an integrated Magneto-Concentrator (IMC-Hall) deposited on the CMOS die as an additional back-end step. The MLX91208 sensors provide an output signal proportional to the flux density applied horizontally and are suitable for current measurement or ideally suited as open-loop current sensors for PCB or bus bar mounting. Melexis MLX91208 IMC-Hall® Current Sensors feature a small size application design and simple construction for various current ranges from few Amperes up to 1000A.

2-,3-, & 4-Wheeler Light Electric Vehicles

Melexis 2-,3-, and 4-Wheeler Light Electric Vehicles application provides a solution from battery management constraints (sufficient power, longevity, and safety) to drive train efficiency and personalization. Battery and management are the key differentiators in this increasingly complex world of e-vehicles. Discover Melexis products for user applications, including current sensors, position sensors, latch and switch, and tire pressure monitoring sensors.