TR1-0100A-001

Merit Sensor
753-TR1-0100A-001
TR1-0100A-001

Mfr.:

Paglalarawan:
Board Mount Pressure Sensors Designed for harsh media and high temperature, 100 psia, face seal, analog out 0.5-4.5 V, +/-2.5% accuracy

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 50   Mga Multiple: 50
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,586.88 ₱79,344.00
₱1,416.94 ₱141,694.00
Buo Reel (Mag-order sa multiple ng 250)
₱1,416.94 ₱354,235.00
₱1,204.08 ₱602,040.00
1,000 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Merit Sensor
Kategorya ng Produkto: Mga Board Mount Pressure Sensor
RoHS:  
Absolute
100 psi
2.5 %
Analog
SMD/SMT
5 V
- 40 C
+ 150 C
AEC-Q100
TR
Reel
Cut Tape
Brand: Merit Sensor
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Supply Current ng Pagpapatakbo: 10 mA
Uri ng Produkto: Board Mount Pressure Sensors
Dami ng Pack ng Pabrika: 250
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Timbang ng Unit: 1.080 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8541590000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

TR Series Pressure Transducer

Merit Sensor TR Series Pressure Transducer is a fully compensated, amplified output pressure sensor package that combines Merit Sensor's Sentium process harsh media MEMS piezoresistive die with state-of-the-art pressure sensor ASIC signal management. The TR Series' plug and play design isolates onboard electronics from system media through an inert eutectic alloy solder bond of the MEMS pressure element to a ceramic PCB substrate. Direct media pressure sensing translates into excellent system design flexibility leading to lower cost and ease of manufacture. Merit Sensor's TR Series Pressure Transducer is designed for air, liquid, and gas harsh media compatibility over a broad temperature range from -40ºC (-40ºF) to 150ºC (300ºF) with a total error band of less than 1.0%. The design includes a 4.7kΩ circuit protection pull-up resistor, operates on a single 5.0VDC supply, and requires no external components for proper operation. Both gage and absolute pressure reference designs up to 500psi (35.5 bar) operating range are available.