AGLN020V5-QNG68I

Microchip Technology
494-AGLN020V5-QNG68I
AGLN020V5-QNG68I

Mfr.:

Paglalarawan:
FPGA - Field Programmable Gate Array IGLOO Nano FPGA, 200LEs

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,256

Stock:
1,256 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱673.96 ₱673.96
₱534.18 ₱13,354.50
₱514.46 ₱51,446.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: FPGA - Field Programmable Gate Array
RoHS:  
AGLN020V5
200 LE
0 bit
49 I/O
1.425 V
1.575 V
- 40 C
+ 100 C
SMD/SMT
QFN-68
Tray
Brand: Microchip Technology
Maximum na Operating Frequency: 250 MHz
Maselan sa Moisture: Yes
Dami ng Gate: 20000
Supply Voltage ng Pagpapatakbo: 1.5 V
Uri ng Produkto: FPGA - Field Programmable Gate Array
Dami ng Pack ng Pabrika: 260
Subcategory: Programmable Logic ICs
Pangalang pangkalakal: IGLOO nano
Timbang ng Unit: 2.108 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

IGLOO Nano Low Power Flash FPGAs

Microchip IGLOO Nano Low Power Flash FPGAs offer a single-chip solution, re-programmability, advanced features, and small footprint packages. These FPGAs incorporate Flash*Freeze technology that enables entering and exiting an ultra-low power mode by consuming nano power while retaining SRAM and registering data. This technology also simplifies power management through I/O and clock management with rapid recovery to an operation mode. The IGLOO nano-devices also incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. These features enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. The IGLOO nano FPGAs offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). These Flash FPGAs are ideally used in consumer, industrial, communications, computing, networking, and avionics applications.