ATECC508A-RBHCZ-T

Microchip Technology
556-ATECC508A-RBHCZT
ATECC508A-RBHCZ-T

Mfr.:

Paglalarawan:
Security ICs / Authentication ICs ECC 10Kb 3-CONTACT, SWI, T&R

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 16,476

Stock:
16,476 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
7 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱81.20 ₱81.20
₱67.86 ₱1,696.50
₱66.12 ₱6,612.00
Buo Reel (Mag-order sa multiple ng 5000)
₱64.96 ₱324,800.00
₱63.80 ₱638,000.00

Posibleng Replacement

Microchip Technology ATECC608B-RBHCZ-T
Microchip Technology
Security ICs / Authentication ICs ECDH/ECC 10Kb, 3-CONTACT, SWI, T/R

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Security IC / Authentication IC
RoHS:  
72 bit
5.5 V
2 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Bilis ng Data: 1 Mb/s
Uri ng Interface: 1-Wire
Maximum na Clock Frequency: 1 MHz
Uri ng Memory: EEPROM
Supply Current ng Pagpapatakbo: 3 mA
Uri ng Produkto: Security ICs / Authentication ICs
Series: ATECC508A
Dami ng Pack ng Pabrika: 5000
Subcategory: Security ICs / Authentication ICs
Supply Current - Max: 16 mA
Uri: Network Controller & Processor
Timbang ng Unit: 27 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

CryptoAuthentication™ Devices

Microchip Technology CryptoAuthentication™ Devices offer hardware-based secure storage to effectively keep secret keys hidden from unauthorized users. These small, very-low-power IC work with any microcontroller (MCU) or microprocessor (MPU) to provide flexible solutions for securing Internet of Things (IoT) nodes used in home automation, medical devices, wearables, and many other applications. They can also be used to protect the authenticity of consumables and accessories, ensuring that only legitimate ones work with your product and preserving your revenue stream.

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream. 

ATECC508A CryptoAuthentication™ Devices

Microchip ATECC508A CryptoAuthentication™ Devices are crypto engine authentication devices with highly secure hardware-based key storage. The ATECC508A devices come with a flexible command set and include an EEPROM array for storage. Various sections of memory can be restricted and then the configuration can be locked to prevent changes. Typical applications include IoT node security and ID, secure download and boot, ecosystem control, message security, and anti-cloning.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.