ATMEGA1609-AU

Microchip Technology
556-ATMEGA1609-AU
ATMEGA1609-AU

Mfr.:

Paglalarawan:
8-bit Microcontrollers - MCU 20MHz, 16KB, TQFP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 990

Stock:
990 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱89.90 ₱89.90
₱81.78 ₱2,044.50
₱74.24 ₱7,424.00
₱73.66 ₱368,300.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape
Availability:
May Stock
Presyo:
₱91.06
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga 8-bit Microcontroller - MCU
RoHS:  
AVR
16 kB
2 kB
TQFP-48
20 MHz
10 bit
41 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATmega1609
Tray
Brand: Microchip Technology
Uri ng Data RAM: SRAM
Laki ng Data ROM: 256 B
Uri ng Data ROM: EEPROM
Kit sa Pag-develop: Atmel START
Uri ng Interface: I2C, SPI, UART
Maselan sa Moisture: Yes
Dami ng ADC Channel: 12 Channel
Dami ng Timer/Counter: 5 Timer
Series ng Processor: ATMEGA
Produkto: MCUs
Uri ng Produkto: 8-bit Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 250
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: AVR
Mga Watchdog Timer: Watchdog Timer, Windowed
Timbang ng Unit: 140 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319092
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATmega1609 8-bit Microcontroller

Microchip Technology ATmega1609 8-bit Microcontrollers are based on the 8-bit AVR®  Processor, with a hardware multiplier running at up to 20MHz. The ATmega1609 MCUs feature up to 16KB Flash, 2KB SRAM, and 256 bytes of EEPROM. The On-chip Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an On-chip Boot program running on the AVR core. The AVR core offers a flexible, low-power architecture, including Event System and Sleepwalking, accurate Analog features, and Advanced Peripherals. 

AVR-IoT WG Evaluation Board (AC164160)

Microchip Technology AVR-IoT WG Evaluation Board (AC164160) is designed to demonstrate the effectiveness of AVR MCUs in IoT sensor node solutions. This evaluation board implements the divide and conquer approach by using smart modules to reduce the burden of complex algorithm implementation by the MCU. The AVR-IoT WG Evaluation Board uses smart modules, including the ATECC608A cryptographic coprocessor chip, ATMEGA4808 MCU, and ATWINC1500 SmartConnect IoT module. Rapid development tools, including START and MCC, can be used with the AC164160 eval board for plug-and-play functionality.