ATMEGA328-PU
Tingnan ang Mga Ispesipikasyon ng Produkto
Mfr.:
Paglalarawan:
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND
May Stock: 1,464
-
Stock:
-
1,464 Maaaring Ipadala AgadMay nangyaring di-inaasahang error. Subukan ulit mamaya.
-
Lead-Time ng Pabrika:
-
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Presyo (PHP)
| Dami | Presyo ng Unit |
Ext. Presyo
|
|---|---|---|
| ₱152.54 | ₱152.54 | |
| ₱139.20 | ₱3,897.60 | |
| ₱127.02 | ₱14,226.24 |
Datasheet
DTS
EOL
Errata
Models
PCN
- Adding Copper Bonding Wire Capability for Selected Microcontrollers (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310075
- JPHTS:
- 8542310324
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- EAR99
Philippines
