ATMEGA640-16AU

Microchip Technology
556-ATMEGA640-16AU
ATMEGA640-16AU

Mfr.:

Paglalarawan:
8-bit Microcontrollers - MCU 64kB Flash 4kB EEPROM 86 I/O Pins

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,051

Stock:
1,051 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱596.24 ₱596.24
₱546.94 ₱13,673.50
₱495.32 ₱44,578.80

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱607.84
Min:
1

Katulad na Produkto

Microchip Technology ATMEGA640-16AUR
Microchip Technology
8-bit Microcontrollers - MCU AVR 64K FLSH 8K SRAM 4KB EE-16MHZ 5V IND

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga 8-bit Microcontroller - MCU
RoHS:  
AVR
64 kB
8 kB
TQFP-100
16 MHz
10 bit
86 I/O
2.7 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
ATmega640
Tray
Brand: Microchip Technology
Uri ng Data RAM: SRAM
Laki ng Data ROM: 4 kB
Uri ng Data ROM: EEPROM
Uri ng Interface: 2-Wire, SPI, USART
Maselan sa Moisture: Yes
Dami ng ADC Channel: 16 Channel
Dami ng Timer/Counter: 6 Timer
Series ng Processor: megaAVR
Produkto: MCUs
Uri ng Produkto: 8-bit Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 90
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: AVR
Timbang ng Unit: 657 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

ATmega644PA 8-bit AVR® Microcontrollers

Microchip ATmega644PA 8-bit AVR® CMOS Microcontrollers are low-power and based on the AVR® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.