ATMEGA644RFR2-ZU

Microchip Technology
556-ATMEGA644RFR2-ZU
ATMEGA644RFR2-ZU

Mfr.:

Paglalarawan:
RF Microcontrollers - MCU 2.4GHZ 802.15.4 64K SOC 48pin

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 416   Mga Multiple: 416
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱433.84 ₱180,477.44

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga RF Microcontroller - MCU
RoHS:  
AVR
2.4 GHz
8 bit
64 kB
8 kB
16 MHz
10 bit
1.8 V
3.6 V
+ 85 C
QFN-48
SMD/SMT
Tray
Brand: Microchip Technology
Uri ng Data RAM: SRAM
Uri ng Interface: SPI, TWI, USART
Minimum na Operating Temperature: - 40 C
Maselan sa Moisture: Yes
Dami ng ADC Channel: 7
Dami ng I/O: 38 I/O
Dami ng Timer: 6 Timer
Supply Voltage ng Pagpapatakbo: 1.8 V to 3.6 V
Series ng Processor: RISC
Uri ng Produkto: RF Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Series: ATmega644RF
Dami ng Pack ng Pabrika: 416
Subcategory: Wireless & RF Integrated Circuits
Teknolohiya: Si
Pangalang pangkalakal: AVR
Timbang ng Unit: 150.500 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

ATmega644PA 8-bit AVR® Microcontrollers

Microchip ATmega644PA 8-bit AVR® CMOS Microcontrollers are low-power and based on the AVR® enhanced RISC architecture. The Atmel ATmega644PA is a powerful 8-bit microcontroller, that offers excellent flexibility and a cost-effective solution to a wide range of embedded control applications.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.