ATMEGA809-AU

Microchip Technology
556-ATMEGA809-AU
ATMEGA809-AU

Mfr.:

Paglalarawan:
8-bit Microcontrollers - MCU 20MHz, 8KB, TQFP

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,977

Stock:
3,977 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱84.10 ₱84.10
₱76.56 ₱1,914.00
₱69.60 ₱6,960.00
₱69.02 ₱17,255.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga 8-bit Microcontroller - MCU
RoHS:  
AVR
8 kB
1 kB
TQFP-48
20 MHz
10 bit
27 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
ATmega809
Tray
Brand: Microchip Technology
Uri ng Data RAM: SRAM
Laki ng Data ROM: 256 B
Uri ng Data ROM: EEPROM
Kit sa Pag-develop: ATATMEL-ICE
Uri ng Interface: I2C, SPI, UART
Maselan sa Moisture: Yes
Dami ng ADC Channel: 16 Channel
Dami ng Timer/Counter: 5 Timer
Series ng Processor: ATMEGA
Produkto: MCUs
Uri ng Produkto: 8-bit Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 250
Subcategory: Microcontrollers - MCU
Pangalang pangkalakal: AVR
Mga Watchdog Timer: Watchdog Timer, Windowed
Timbang ng Unit: 140 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319092
USHTS:
8542310015
TARIC:
8542319000
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

ATmega809 8-bit Microcontroller

Microchip Technology ATmega809 8-bit Microcontrollers are based on the 8-bit AVR®  Processor, with a hardware multiplier running at up to 20MHz. The ATmega809 MCUs feature up to 8KB Flash, 1KB SRAM, and 256 bytes of EEPROM. The On-chip Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional nonvolatile memory programmer, or by an On-chip Boot program running on the AVR core. The AVR core offers a flexible, low-power architecture, including Event System and Sleepwalking, accurate Analog features, and Advanced Peripherals.