ATSAMA5D27C-CN

Microchip Technology
556-ATSAMA5D27CCN
ATSAMA5D27C-CN

Mfr.:

Paglalarawan:
Microprocessors - MPU BGA GRN EXT MRLC

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 336

Stock:
336 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱660.04 ₱660.04
₱555.64 ₱13,891.00
₱555.06 ₱66,052.14

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Microprocessor - MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
500 MHz
LFBGA-289
32 kB
32 kB
1.2 V
SAMA5D2
SMD/SMT
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Laki ng Data RAM: 128 kB
Laki ng Data ROM: 160 kB
I/O Voltage: 1.65 V to 3.6 V
Uri ng Tagubilin: Floating Point
Uri ng Interface: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
L2 Cache Instruction / Data Memory: 128 kB
Uri ng Memory: L1/L2 Cache, ROM, SRAM
Maselan sa Moisture: Yes
Dami ng I/O: 128 I/O
Dami ng Timer/Counter: 6 Timer
Series ng Processor: SAMA5D2
Uri ng Produkto: Microprocessors - MPU
Dami ng Pack ng Pabrika: 119
Subcategory: Microprocessors - MPU
Mga Watchdog Timer: Watchdog Timer
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAMA5D2 Series 32-Bit Microprocessors

Microchip Technology SAMA5D2 Series 32-Bit Microprocessors are high-performance, ultra-low-power MPUs based on the Arm® Cortex®-A5 Core. The Cortex A5 Processor runs up to 500MHz and features the Arm Neon™ SIMD technology engine, a 128KB L2 cache, and a Floating Point Unit (FPU). It supports multiple memories, including DDR3, LPDDR3, and QSPI Flash. These devices integrate powerful peripherals for connectivity, including EMAC, USB, dual CAN, up to 10 UARTs, and more. The SAMA5D2 MPUs also offer a broad range of integrated user interface applications, such as TFT LCD controllers, projected capacitive and resistive touch controllers, class D amplifiers, audio PLL, and CMOS sensor interfaces. 

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.