ATSAMA5D35A-CUR

Microchip Technology
556-ATSAMA5D35A-CUR
ATSAMA5D35A-CUR

Mfr.:

Paglalarawan:
Microprocessors - MPU BGA, GREEN, IND TEMP, MRL A,T&R

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 57

Stock:
57 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱828.24 ₱828.24
₱679.18 ₱16,979.50
Buo Reel (Mag-order sa multiple ng 500)
₱653.08 ₱326,540.00
₱652.50 ₱652,500.00
5,000 Quote
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tray
Availability:
May Stock
Presyo:
₱816.64
Min:
1

Katulad na Produkto

Microchip Technology ATSAMA5D35A-CU
Microchip Technology
Microprocessors - MPU BGA, Green, IND TEMP,MRL A

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Microprocessor - MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
536 MHz
LFBGA-324
32 kB
32 kB
1.2 V
SAMA5D3
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Laki ng Data RAM: 128 kB
Laki ng Data ROM: 160 kB
I/O Voltage: 1.8 V, 3.3 V
Uri ng Tagubilin: Floating Point
Uri ng Interface: 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB
Uri ng Memory: L1 Cache, ROM, SRAM
Maselan sa Moisture: Yes
Dami ng I/O: 160 I/O
Dami ng Timer/Counter: 2 Timer
Series ng Processor: SAMA5D3
Uri ng Produkto: Microprocessors - MPU
Dami ng Pack ng Pabrika: 500
Subcategory: Microprocessors - MPU
Mga Watchdog Timer: Watchdog Timer
Timbang ng Unit: 1.374 g
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
8542319091
USHTS:
8542310025
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.