CL520K4-G

Microchip Technology
689-CL520K4-G
CL520K4-G

Mfr.:

Paglalarawan:
LED Lighting Driver ICs Constant Current LED Drivers w/ low volt

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,068

Stock:
2,068 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱52.20 ₱52.20
₱44.08 ₱1,102.00
₱40.02 ₱4,002.00
Buo Reel (Mag-order sa multiple ng 2000)
₱40.02 ₱80,040.00
₱39.96 ₱159,840.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga LED Lighting Driver IC
RoHS:  
1 Output
Boost
20 mA
TO-252
90 V
4.75 V
1 V to 90 V
- 40 C
+ 125 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Mataas na Antas na Output Current: 20 mA
Input Voltage: 4.75 V to 90 V
Mababang Antas na Output Current: 20 mA
Maselan sa Moisture: Yes
Isitilo ng Mounting: SMD/SMT
Dami ng Channel: 1 Channel
Produkto: LED Drivers
Uri ng Produkto: LED Lighting Drivers
Dami ng Pack ng Pabrika: 2000
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Uri: Linear LED Driver
Timbang ng Unit: 1.800 g
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
8542399000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99

CL52x Linear Fixed Constant Current LED Drivers

Microchip CL52x Linear Fixed Constant Current LED Drivers are fixed, linear current regulators designed for driving LEDs at 20mA or 25mA. With a maximum rating of 90V, they are able to withstand transients without the need for additional transient protection circuitry. Microchip CL52x Linear Fixed Constant Current LED Drivers are ideally suited for applications employing single or multiple LEDs. The minimum dropout voltage of 1.0V accommodates extra LEDs, permits lower supply voltages, and provides more efficient operation.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.