DSC1001CI5-019.2000

Microchip Technology
998-1001CI5-019.2000
DSC1001CI5-019.2000

Mfr.:

Paglalarawan:
MEMS Oscillators 3225 pkg -40-85C 10ppm 019.2000MHz

May Stock: 515

Stock:
515 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
13 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱77.72 ₱77.72
₱64.38 ₱1,609.50
₱63.80 ₱7,018.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga MEMS Oscillator
RoHS:  
CDFN-4
19.2 MHz
10 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 85 C
DSC1001
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TH
Duty Cycle - Max: 55 %
Taas: 0.85 mm (0.033 in)
Haba: 3.2 mm (0.126 in)
Maselan sa Moisture: Yes
Packaging: Cut Tape
Uri ng Produkto: MEMS Oscillators
Dami ng Pack ng Pabrika: 110
Subcategory: Oscillators
Lapad: 2.5 mm (0.098 in)
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
8542391010
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99

DSC1001 Low-Power Precision CMOS Oscillators

Microchip Technology DSC1001 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and temperature ranges up to -40ºC to +105ºC. The DSC1001 incorporates an all silicon resonator robust and nearly immune to stress related fractures, common to crystal-based oscillators. A crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.