DSC1003CI2-025.0000

Microchip Technology
579-C1003CI20250000
DSC1003CI2-025.0000

Mfr.:

Paglalarawan:
MEMS Oscillators MEMS OSC, LVCMOS, 25MHz, 25PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm

May Stock: 577

Stock:
577 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱47.56 ₱47.56
₱40.02 ₱1,000.50
₱39.38 ₱4,331.80

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga MEMS Oscillator
RoHS:  
CDFN-4
25 MHz
25 PPM
40 pF
1.8 V
3.3 V
CMOS
10.8 mA
- 40 C
+ 85 C
DSC1003
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TH
Duty Cycle - Max: 55 %
Taas: 0.85 mm (0.033 in)
Haba: 3.2 mm (0.126 in)
Maselan sa Moisture: Yes
Packaging: Cut Tape
Uri ng Produkto: MEMS Oscillators
Dami ng Pack ng Pabrika: 110
Subcategory: Oscillators
Lapad: 2.5 mm (0.098 in)
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Mga Clock at Timing Solution

Ang mga Microchip Clock and Timing Solution ay isang malawak na clock at timing na portfolio ng produkto para sa mga masalimuot na pangangailangan sa timing sa mga disenyo. Ang mga oscillator na produkto ng Microchip ay nagbibigay ng low-jitter at low-power na may Quartz- o mga naka-MEMS-base na resonator. Ang clock generation line ay nagbibigay ng online na configurability, single-chip at maraming frequency clock tree na solusyon. Ang clock at data distribution product line ay kinabibilangan ng mga buffer, logic translator at multiplexer.

Quartz- & MEMS-Based PureSilicon™ Oscillators

Microchip Technology Quartz- & MEMS-Based PureSilicon™ Oscillators are available in various industry-standard footprints. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip oscillators supporting low-power or low-jitter applications.

DSC1003 Low-Power Preceision CMOS Oscillators

Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1 to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40ºC to +105ºC. The DSC1003 has the same functionality and performance as the DSC1001 but greater output drive (CL <25pf). The DSC1003 incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today’s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.