MCP6549-E/ST

Microchip Technology
579-MCP6549-E/ST
MCP6549-E/ST

Mfr.:

Paglalarawan:
Analog Comparators Quad 1.6V Open Drain Comp

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 159

Stock:
159 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱75.98 ₱75.98
₱63.22 ₱1,580.50
₱57.42 ₱5,512.32

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
May Stock
Presyo:
₱75.98
Min:
1

Katulad na Produkto

Microchip Technology MCP6549T-E/ST
Microchip Technology
Analog Comparators Quad 1.6V Open Drain Comp

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Analog Comparator
RoHS:  
SMD/SMT
TSSOP-14
4 Channel
Open Drain
4 us
General Purpose
1.6 V
5.5 V
600 nA
30 mA
7 mV
1 pA
- 40 C
+ 125 C
MCP6549
Tube
Brand: Microchip Technology
CMRR - Common Mode Rejection Ratio: 70 dB
Produkto: Analog Comparators
Uri ng Produkto: Analog Comparators
PSRR - Power Supply Rejection Ratio: 80 dB
Kuwalipikasyon: AEC-Q100
Shutdown: No Shutdown
Dami ng Pack ng Pabrika: 96
Subcategory: Amplifier ICs
Timbang ng Unit: 140.300 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542320299
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.