MCP6V06T-E/SN

Microchip Technology
579-MCP6V06T-E/SN
MCP6V06T-E/SN

Mfr.:

Paglalarawan:
Operational Amplifiers - Op Amps SNGL Auto-Zero Op Amp E Temp

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 3300   Mga Multiple: 3300
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 3300)
₱99.18 ₱327,294.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tube
Availability:
May Stock
Presyo:
₱131.08
Min:
1

Katulad na Produkto

Microchip Technology MCP6V06-E/SN
Microchip Technology
Operational Amplifiers - Op Amps SNGL Auto-Zero Op Amp E Temp

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Operational Amplifier - Mga Op Amp
RoHS:  
1 Channel
1.3 MHz
500 mV/us
3 uV
5 nA
5.5 V
1.8 V
120 dB
82 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6V06
AEC-Q100
Reel
Uri ng Amplifier: General Purpose Amplifier
Brand: Microchip Technology
In - Input Noise Current Density: 0.0006 pA/sqrt Hz
Maselan sa Moisture: Yes
Produkto: Operational Amplifiers
Uri ng Produkto: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Dami ng Pack ng Pabrika: 3300
Subcategory: Amplifier ICs
Teknolohiya: CMOS
Timbang ng Unit: 187 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
ECCN:
EAR99

Automotive Analog Products

Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems, including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics. 

MCP6V0X Auto-Zero Operational Amplifiers

Microchip Technology MCP6V0X Auto-Zero Operational Amplifiers (Op Amps) feature a self-correcting architecture and a maximum input offset voltage of 2µV for high precision. The MCP6V0X Op Amps have a low operating-voltage range of 1.8V to 5.5V, a low typical quiescent current of 300µA, and can run off two 1.5V cells with full battery use. These devices offer high common-mode rejection, rail-to-rail input/output, and are ideal for portable, battery-powered applications.