MCP9902T-2E/RW

Microchip Technology
579-MCP9902T-2E/RW
MCP9902T-2E/RW

Mfr.:

Paglalarawan:
Board Mount Temperature Sensors Dual Temp Sensor Beta Compensate

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,846

Stock:
2,846 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱47.56 ₱47.56
₱40.02 ₱1,000.50
₱35.96 ₱3,596.00
Buo Reel (Mag-order sa multiple ng 3000)
₱35.96 ₱107,880.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Board Mount Temperature Sensor
RoHS:  
Digital
+/- 0.5 C
- 40 C
+ 105 C
WDFN-8
I2C, SMBus
3 V
3.6 V
Remote
8 bit
No Shutdown
SMD/SMT
Reel
Cut Tape
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TH
Supply Current ng Pagpapatakbo: 1.12 mA
Pd - Power Dissipation: 500 mW
Produkto: Temperature Sensors
Uri ng Produkto: Board Mount Temperature Sensor ICs
Series: MCP990x
Dami ng Pack ng Pabrika: 3000
Subcategory: Sensors
Uri: Temperature Sensor with Beta Compensation
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Datacom

Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any data center infrastructure equipment with solutions supporting high densities, low latency, flexibility, compatibility, and scalability.

MCP9902/3/4 Low-Temperature Remote Diode Sensors

Microchip MCP9902/3/4 Low-Temperature Remote Diode Sensors monitor up to four temperature channels and support up to a 2.2nF diode filter capacitor. The MCP9902/3/4 sensors are high accuracy and low cost, with advanced features like Resistance Error Correction (REC). Additional features like Beta Compensation and automatic diode-type detection combines for a robust solution.