MIC4605-2YMT-TR

Microchip Technology
998-MIC4605-2YMT-TR
MIC4605-2YMT-TR

Mfr.:

Paglalarawan:
Gate Drivers 85V Half Bridge MOSFET Driver

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,168

Stock:
5,168 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 5000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱64.96 ₱64.96
₱54.52 ₱1,363.00
₱49.88 ₱4,988.00
₱45.30 ₱11,325.00
₱45.24 ₱22,620.00
Buo Reel (Mag-order sa multiple ng 5000)
₱45.18 ₱225,900.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Gate Driver
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
TDFN-10
2 Driver
2 Output
1 A
5.5 V
16 V
20 ns
20 ns
- 40 C
+ 125 C
MIC4605
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Maselan sa Moisture: Yes
Supply Current ng Pagpapatakbo: 135 uA
Output Voltage: 1.9 V
Uri ng Produkto: Gate Drivers
Shutdown: Yes
Dami ng Pack ng Pabrika: 5000
Subcategory: PMIC - Power Management ICs
Teknolohiya: Si
Mga Alias ng # ng Piyesa : MIC4605-2YMT TR
Timbang ng Unit: 50 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Infotainment Applications

Microchip Technology Infotainment Applications include everything from re-routing due to traffic delays, to providing intuitive visual, auditory, and tactile interfaces. This includes interfaces to the vehicle's distributed and networked subsystems like air conditioning, drivetrain, and body controls. Browse and access a host of media and content or catch up on social media through the onboard connectivity options.

MIC4605 Gate Drivers

Microchip Technology MIC4605 Gate Drivers are 85V half-bridge MOSFET drivers with adaptive dead time and shoot-through protection. This adaptive dead-time circuitry monitors the half-bridge and low-side MOSFET transitions that maximize power efficiency. The shoot-through protection circuitry prevents erroneous inputs and noise from turning both MOSFETs on at the same time. The MIC4605 gate drivers offer a wide 5.5V to 16V operating supply voltage range to maximize system efficiency. The low voltage offers longer run times in battery-powered applications. This adjustable gate drive sets gate drive voltage up to VDD for optimal MOSFET RDS(ON), which minimizes power loss due to MOSFETs RDS(ON). The gate drivers come in an 8-pin SOIC package and a tiny 10-pin TDFN package and operate at -40°C to +125°C temperature range. Typical applications include fans, power inverters, and e-bikes.