MRF24J40-I/ML

Microchip Technology
579-MRF24J40-I/ML
MRF24J40-I/ML

Mfr.:

Paglalarawan:
RF Transceiver 2.4 Ghz IEEE/ZigBee

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3,728

Stock:
3,728 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱211.70 ₱211.70
₱204.74 ₱20,474.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: RF Transceiver
RoHS:  
Zigbee
2.4 GHz
625 kb/s
2.4 V
3.6 V
19 mA
23 mA
0 dBm
- 40 C
+ 85 C
4-Wire, SPI
QFN-40
Tube
Brand: Microchip Technology
Isitilo ng Mounting: SMD/SMT
Dami ng Receiver: 1
Dami ng Transmitter: 1
Uri ng Produkto: RF Transceiver
Pagkasensitibo: - 95 dBm
Series: MRF24J40
Dami ng Pack ng Pabrika: 61
Subcategory: Wireless & RF Integrated Circuits
Teknolohiya: Si
Timbang ng Unit: 220 mg
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
8542391090
CAHTS:
8542310000
USHTS:
8529902100
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

RF Transceiver 1-5GHz list

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.