PD-9501GC-SP/AC

Microchip Technology
579-PD9501GCSPAC
PD-9501GC-SP/AC

Mfr.:

Paglalarawan:
Power over Ethernet - PoE - Industrial 1-port Indoor BT 60W surge protection F.A

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,145.60 ₱7,145.60
₱6,543.56 ₱654,356.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Power over Ethernet - PoE - Industrial
PoE Injectors
1 Port
100 VAC to 240 VAC
55 VDC
60 W
10 Mb/s, 100 Mb/s, 1 Gb/s
Required
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Mga Feature: Automatic Detection and Protection of Non-Standard Ethernet Terminals, IEEE 802.3 bt Type 3 Compliant, IEEE 802.3 af/at Backward Compatible, Plug-and-Play Installation, Supports 10/100/1000 Base-T Applications
Taas: 38 mm
Haba: 151 mm
Maximum na Operating Temperature: + 55 C
Minimum na Operating Temperature: - 10 C
Dami ng Output: 1 Output
Output Voltage-Channel 1: 55 VDC
Uri ng Produkto: Power over Ethernet - PoE
Dami ng Pack ng Pabrika: 10
Subcategory: Power Supplies
Uri: Power over Ethernet Midspan With Surge Protection
Lapad: 62 mm
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

PD-9501GC-SP IEEE802.3bt 60W Gigabit PoE Midspan

Microchip Technology PD-9501GC-SP IEEE802.3bt 60W Gigabit PoE Midspan is a single-port solution for remote powering of current and emerging high-power applications. The PD-9501GC is designed specifically to power IEEE 802.11n and IEEE 802.3bt access points, Pan-Tilt-Zoom (PTZ) and dome cameras, IP videophones, thin clients, and other high-power Ethernet end terminals with 60W of power. The devices are also backwards compatible and safe to use with any IEEE 802.3af/at terminals such as VoIP phones, IP cameras, and wireless LAN access points. It can power existing 10/100Base-T and Gigabit devices, such as wireless IEEE 802.11n access points. The PD-9501GC-SP provides power on all 4-pairs while being backward compatible with IEEE 802.3af and IEEE 802.3at powered devices.