PIC16F18026-E/ST

Microchip Technology
579-PIC16F18026-E/ST
PIC16F18026-E/ST

Mfr.:

Paglalarawan:
8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS,

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 707

Stock:
707 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱55.10 ₱55.10
₱50.46 ₱1,261.50
₱45.82 ₱4,398.72

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga 8-bit Microcontroller - MCU
RoHS:  
RISC
28 kB
2 kB
TSSOP-14
32 MHz
10 bit
12 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 125 C
PIC16F18026/46
Tube
Brand: Microchip Technology
DAC Resolution: 8 bit
Uri ng Data RAM: SRAM
Laki ng Data ROM: 256 B
Uri ng Data ROM: EEPROM
Uri ng Interface: I2C, SPI, USART
Dami ng ADC Channel: 15 Channel
Dami ng Timer/Counter: 6 Timer
Supply Voltage ng Pagpapatakbo: 1.8 V to 5.5 V
Series ng Processor: PIC16F
Produkto: Microcontrollers
Uri ng Produkto: 8-bit Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 96
Subcategory: Microcontrollers - MCU
Mga Watchdog Timer: Watchdog Timer
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18026/46 14/20-Pin Microcontrollers

Microchip Technology PIC16F18026/46 14/20-Pin Microcontrollers feature digital and analog peripherals for cost-sensitive sensor and real-time control applications. The microcontrollers are available from 8 to 44-pin packages in a memory range of 3.5KB to 28KB, with speeds up to 32MHz. The family includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, an 8-bit Digital-to-Analog Converter (DAC) module, and many more waveform control and communication peripherals. This small form factor, feature-rich device is well suited for low-cost sensor and control applications.

PIC16F180 Microcontrollers

Microchip Technology PIC16F180 Microcontrollers feature an array of digital and analog peripherals for cost-sensitive sensor and real-time control needs. The Microchip Technology PIC16F180 has a memory range of 3.5KB to 28KB or speeds of up to 32MHz and is housed in 8- to 44-pin packages. The microcontrollers have a 10-bit analog-to-digital converter with computation, automated capacitive voltage divider techniques, and an 8-bit digital-to-analog converter module. Various waveform control and communication peripherals make these devices ideal for low-cost sensor and control applications.