PIC32CM1216JH01048-E/Y8X

Microchip Technology
579-M1216JH01048EY8X
PIC32CM1216JH01048-E/Y8X

Mfr.:

Paglalarawan:
ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, TQFP, CAN-FD, 125C Temp

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 682

Stock:
682 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱81.20 ₱81.20
₱73.66 ₱1,841.50
₱67.28 ₱6,728.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga ARM Microcontroller - MCU
RoHS:  
SMD/SMT
TQFP-48
ARM Cortex M0+
128 kB
32 bit
12 bit
48 MHz
38 I/O
16 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Microchip Technology
Uri ng Data RAM: SRAM
Laki ng Data ROM: 4 kB
Uri ng Interface: CAN, I2C, RS-485, SPI, USART
Dami ng ADC Channel: 12 Channel
Dami ng Timer/Counter: 5 Timer
Supply Voltage ng Pagpapatakbo: 2.7 V to 5.5 V
Uri ng Produkto: ARM Microcontrollers - MCU
Uri ng Memory ng Program: Flash
Dami ng Pack ng Pabrika: 250
Subcategory: Microcontrollers - MCU
Mga Watchdog Timer: Watchdog Timer, Windowed
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32CM JH 32-Bit MCUs

Microchip Technology PIC32CM JH 32-Bit MCUs are SAM C21 family Arm® Cortex®-M0+ based MCUs. The PIC32CM JH has popular features, extended memory options of up to 512KB of Flash, and 64KB for designs that need functional safety, enhanced touch, or security. The devices are available in 32- to 100-pin package options. The MCUs are pin compatible with the SAM C21 family in the 32-pin, 48-pin, and 64-pin packages. This feature provides an upgrade path for existing designs or a scalable solution for designs.