SAM9X75D1G-I/4TB-SL3

Microchip Technology
579-SM9X75D1GI4TBSL3
SAM9X75D1G-I/4TB-SL3

Mfr.:

Paglalarawan:
Microprocessors - MPU ARM926 MPU, 1Gbit DDR3L,,MIPI,LVDS,CAN-FD,BGA,ITEMP,TRAY

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
6 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 84   Mga Multiple: 84
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱737.21 ₱61,925.64

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Microprocessor - MPU
RoHS:  
ARM926EJ?S
1 Core
800 MHz
TFBGA-243
32 kB
32 kB
1.15 V
SMD/SMT
- 40 C
+ 85 C
Tray
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: Not Available
Laki ng Data RAM: 64 kB
Laki ng Data ROM: 176 kB
Uri ng Interface: CAN FD, Ethernet, I2C, I2S, SPI, UART, USB
Dami ng I/O: 106 I/O
Uri ng Produkto: Microprocessors - MPU
Dami ng Pack ng Pabrika: 84
Subcategory: Microprocessors - MPU
Mga Watchdog Timer: Watchdog Timer
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

SAM9X75 800MHz ARM926 MPU

Microchip Technology SAM9X75 800MHz ARM926 MPU is a high-performance CPU-based embedded processor. The Microchip Technology SAM9X75 MPU features robust connectivity options like MIPI-DSI, LVDS with 2D graphics, MIPI-CSI-2 camera support, Gigabit Ethernet with TSN, and CAN-FD for user interface applications. Security features include tamper detection, secure boot, key storage, TRNG, PUF, and accelerated AES/SHA encryption.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.