SST26VF080AT-104I/SN

Microchip Technology
579-6VF080AT-104I/SN
SST26VF080AT-104I/SN

Mfr.:

Paglalarawan:
NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC, T&R

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,711

Stock:
1,711 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱86.42 ₱86.42
₱82.94 ₱2,073.50
₱80.62 ₱8,062.00
Buo Reel (Mag-order sa multiple ng 3300)
₱75.40 ₱248,820.00
9,900 Quote

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Tube
Availability:
May Stock
Presyo:
₱78.30
Min:
1

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: NOR Flash
RoHS:  
SMD/SMT
SOIC-8
8 Mbit
2.3 V
3.6 V
20 mA
SPI, SQI
104 MHz
1 M x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Microchip Technology
Uri ng Produkto: NOR Flash
Bilis: 104 MHz
Dami ng Pack ng Pabrika: 3300
Subcategory: Memory & Data Storage
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

CNHTS:
8542329000
USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a

8-Mbit SST26VF080A NOR Flash

Microchip Technology 8-Mbit SST26VF080A NOR Flash memories are Serial Quad I/O™ (SQI™) family of flash memory devices that feature a six-wire and 4-bit I/O interface. This six-wire, 4-bit I/O interface allows low-power and high-performance operation in a low pin count package. These NOR flash memory improve performance and reliability while lowering power consumption. The 8-Mbit SST26VF080A flash also supports full command-set compatibility with traditional Serial Peripheral Interface (SPI) protocol. These devices write (program or erase) at 2.3V to 3.6V single supply voltage range. The Microchip Technology SST26VF080A NOR flash offers a software write protection scheme that allows group protection of selected blocks in the memory array. These NOR Flash memories are AEC-Q100 qualified and RoHS compliant.

2/4/8-Mbit NOR Flash

Microchip Technology 2/4/8-Mbit NOR Flash memories are part of the Serial Quad I/O™ (SQI™) family of flash memory devices, which features a six-wire and 4-bit I/O interface. The SQI family with a 4-bit interface allows low-power and high-performance operation in a low-pin-count package. These NOR flash memories improve performance and reliability while lowering power consumption. Microchip Technology 2/4/8-Mbit NOR Flash memories are AEC-Q100 qualified and RoHS compliant.