MIKROE-2334

Mikroe
932-MIKROE-2334
MIKROE-2334

Mfr.:

Paglalarawan:
Interface Development Tools ATA6563 click

May Stock: 29

Stock:
29 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,392.00 ₱1,392.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Add-On Boards
CAN
ATA6563
Brand: Mikroe
Mga Dimensiyon: 57.15 mm x 25.4 mm
Uri ng Interface: UART
Supply Voltage ng Pagpapatakbo: 3.3 V, 5 V
Uri ng Produkto: Interface Development Tools
Series: Wired-CAN-Click
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: mikroBUS
Timbang ng Unit: 33 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.