MIKROE-3895

Mikroe
932-MIKROE-3895
MIKROE-3895

Mfr.:

Paglalarawan:
Power Management IC Development Tools Step Down 2 Click

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,044.00 ₱1,044.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
4 V to 38 V
850 mV to 38 V
L6986HTR
Step Down
Brand: Mikroe
Mga Dimensiyon: 42.9 mm x 25.4 mm
Uri ng Interface: GPIO
Current ng Output: 2 A
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: mikroBUS
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

Step Down 2 Click

Mikroe Step Down 2 Click features an STMicroelectronics L6986HTR synchronous step-down switching regulator with operating input voltages from 4V to 38V and output voltage adjustability from 0.85V to VIN. Mikroe Step Down 2 Click is ideally used for programmable logic controllers (PLCs), decentralized intelligent nodes, sensors, and low-noise applications (LNM).