173109-0067

Molex / FCT
152-FHT25S5G1
173109-0067

Mfr.:

Paglalarawan:
D-Sub Standard Connectors 25 POS. SKT. RT/ANG PCB MOUNT

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,090.98 ₱1,090.98
₱993.54 ₱9,935.40
₱843.90 ₱21,097.50
₱778.36 ₱77,836.00
₱726.74 ₱181,685.00
₱711.08 ₱355,540.00
₱675.12 ₱675,120.00
2,500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga D-Sub Standard Connector
RoHS:  
25 Position
Socket (Female)
Through Hole
Flange
Right Angle
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Tin
Unfiltered
173109
Brand: Molex / FCT
Materyal ng Contact: Copper Alloy
Rating ng Current: 5 A
Maximum na Operating Temperature: + 150 C
Minimum na Operating Temperature: - 55 C
Uri ng Produkto: D-Sub Connectors - Standard Density
Dami ng Pack ng Pabrika: 25
Subcategory: D-Sub Connectors
Mga Alias ng # ng Piyesa : FHT25S5G1 01731090067
Timbang ng Unit: 14.700 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

FCT D-Sub Standard Connectors are available in different combinations of materials and platings, such as steel, brass, or stainless steel. Heat resistant FRP ensure 260°C soldering temperature for 10s. The contact terminations are solder pot AWG 20, straight and right-angled PCB, and wire-wrapped. The D-Sub standard connectors are specifically developed for use with fully automatic assembly and solder procedures.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.