173111-0012

Molex / FCT
152-6150
173111-0012

Mfr.:

Paglalarawan:
D-Sub Backshells 50C SIDE OUTLET

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 21

Stock:
21 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱169.36 ₱169.36
₱153.70 ₱1,537.00
₱145.58 ₱3,639.50
₱142.10 ₱7,105.00
₱135.14 ₱13,514.00
₱118.32 ₱29,580.00
₱114.84 ₱57,420.00
₱99.18 ₱99,180.00
₱92.80 ₱232,000.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga D-Sub Backshell
RoHS:  
REACH - SVHC:
Strain Relief Backshell
5 (D)
90 deg
1 Entry
Polyamide (PA)
50 Position, 78 Position
Brand: Molex / FCT
Rating ng Flammability: UL 94 V-0
Uri ng Produkto: D-Sub Backshells
Series: 173111
Dami ng Pack ng Pabrika: 50
Subcategory: D-Sub Connectors
Mga Alias ng # ng Piyesa : F-PHR-5E 01731110012
Timbang ng Unit: 21 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.