08-55-0130

Molex
538-08-55-0130
08-55-0130

Mfr.:

Paglalarawan:
Headers & Wire Housings KK 100 CRP TERM SGLD 22-30A REEL OF 10000

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 20,000

Stock:
20,000 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 20000 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 10000   Mga Multiple: 10000
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Buo Reel (Mag-order sa multiple ng 10000)
₱20.36 ₱203,600.00
₱19.89 ₱596,700.00
50,000 Quote

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Cut Tape
Availability:
May Stock
Presyo:
₱28.48
Min:
100
Mfr. # ng Piyesa:
Packaging:
Reel
Availability:
May Stock
Presyo:
₱22.16
Min:
1000

Katulad na Produkto

Molex 08-55-0131
Molex
Terminals CRIMP TERM LOOSE

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Header at Wire Housing
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
2759
KK
Power
30 AWG to 22 AWG
- 40 C
+ 85 C
Reel
Brand: Molex
Materyal ng Contact: Gold
Uri ng Contact: Female
Rating ng Current: 4 A
Uri ng Produkto: Headers & Wire Housings
Dami ng Pack ng Pabrika: 10000
Subcategory: Headers & Wire Housings
Rating ng Voltage: 250 V
Mga Alias ng # ng Piyesa : 8550130 2759-(558)B 0008550130
Timbang ng Unit: 64 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.