146234-0100

Molex
538-146234-0100
146234-0100

Mfr.:

Paglalarawan:
Antennas 698MHz-6GHz Wide Band Antenna 100mm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 756

Stock:
756 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱303.34 ₱303.34
₱229.10 ₱2,291.00
₱215.18 ₱5,379.50
₱197.20 ₱19,720.00
₱189.66 ₱47,415.00
₱180.96 ₱90,480.00
₱173.42 ₱208,104.00
₱168.78 ₱405,072.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Antenna
RoHS:  
Multiprotocol Antennas
PCB Antennas
Flexible Antenna
698 MHz
6 GHz
Cellular (NBIoT, LTE)
PCB Trace
T-Pad Flex
1.8 dBi, 2.8 dBi, 5 dBi
50 Ohms
3 Band
Adhesive Mount
Connector
IPEX MHF
Cellular
140 mm
20 mm
5 mm
100 mm
146234
Brand: Molex
Haba ng Cable: 100 mm
Polarisasyon: Linear
Dami ng Pack ng Pabrika: 1200
Subcategory: Antennas
Mga Alias ng # ng Piyesa : 01462340100
Timbang ng Unit: 1.300 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8517710000
CAHTS:
8529100090
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Cellular Flexible Antennas

Molex Cellular Flexible Antennas support LTE and 4G cellular technologies. A balanced transmission design minimizes ground-plane effects, reducing costs and engineering resources by eliminating additional circuitry, frequency tuning, and electronic component integration. The antennas feature poly-flexible, double-sided adhesive tape that allows for easy peel-and-stick mounting anywhere within the device casing. Applications for Molex Cellular Flexible Antennas include telecommunications / networking, industrial automation, and consumer.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.