215953-0013

Molex
538-215953-0013
215953-0013

Mfr.:

Paglalarawan:
Terminals Micro-Fit WtW plug TML 26

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 42,429

Stock:
42,429 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱49.30 ₱49.30
₱41.93 ₱419.30
₱40.25 ₱1,006.25
₱37.70 ₱3,770.00
₱34.28 ₱8,570.00
₱30.86 ₱15,430.00
₱28.48 ₱28,480.00
₱26.68 ₱106,720.00
₱25.69 ₱205,520.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Terminal
RoHS:  
Terminals
Plug
30 AWG
26 AWG
Copper Alloy
215953
Mini-Lock
Brand: Molex
Gender ng Contact: Plug
Materyal: Copper
Anggulo ng Mounting: Straight
Uri ng Produkto: Terminals
Dami ng Pack ng Pabrika: 1
Subcategory: Terminals
Gauge ng Wire: 30 AWG to 26 AWG
Mga Alias ng # ng Piyesa : 2159530013 02159530013
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Glow Wire Micro-Fit+ Connectors

Molex Glow Wire Micro-Fit+ Connectors offer a 3mm pitch, a high current rating of 13A, and are glow wire capable. These connectors feature fully isolated contacts on each side of the interface to help prevent potential arcing, a unique keying design to prevent mismating, and a small PCB footprint that provides design flexibility. The surface-mount technology (SMT) and through-hole technology (THT) headers offer flexibility in PCB designs, with clip and nail SMT options available for improved strength and reliability. Molex Glow Wire Micro-Fit+ Connectors are suitable for various environments, including consumer, medical, automotive, sustainable energy, and telecommunications.

Micro-Fit+ Connectors

Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.