216701-0249

Molex
538-216701-0249
216701-0249

Mfr.:

Paglalarawan:
Board to Board & Mezzanine Connectors Board-to-Board Plug 0.35mm Pitch 0.60mm Mated Hght 1.90mm Mated Width 24 Ckts

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 17,979

Stock:
17,979 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
11 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱12.76 ₱12.76
₱11.14 ₱111.40
₱10.27 ₱256.75
₱9.80 ₱980.00
₱9.16 ₱2,290.00
₱8.64 ₱21,600.00
₱8.47 ₱84,700.00
Buo Reel (Mag-order sa multiple ng 20000)
₱7.66 ₱153,200.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Board to Board at Mezzanine Connector
RoHS:  
Connectors
24 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
300 mA, 500 mA
60 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
216701
Reel
Cut Tape
Brand: Molex
Isitilo ng Mounting: PCB Mount
Uri ng Produkto: Board to Board & Mezzanine Connectors
Dami ng Pack ng Pabrika: 20000
Subcategory: Board to Board & Mezzanine Connectors
Pangalang pangkalakal: SlimStack
Mga Alias ng # ng Piyesa : 2167010249 02167010249
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Mga SlimStack ACB6+ Connector

Ang Molex SlimStack ACB6+ Connector ay nagtatampok ng 0.35mm na pitch at 0.6mm na height, at naghahatid ng na na-upscale na performance na may hanggang 5A na power-nail housing protection. Ang mga connector na ito ay nag-aalok ng wide alignment area para sa madaling mating na may 0.19mm na distansya sa pagitan ng nail at signal contact para maiwasan ang short circuit. Binabalot ng full armor design ang connector sa loob at labas para maiwasang masira sa panahon ng pag-a-assemble. Ang Molex SlimStack ACB6+ Connector ay bagay na bagay para sa mga medical device, defense application, mga wearable device, at 5G at RF device.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

SlimStack Connector Family

Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.