218101-1024

Molex
538-218101-1024
218101-1024

Mfr.:

Paglalarawan:
Rectangular Cable Assemblies 2mm SR 2Ckt 600mm Blk Cbl Assy Micro-Lock Plus

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,229

Stock:
2,229 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
23 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱116.00 ₱116.00
₱102.66 ₱1,026.60
₱95.70 ₱2,392.50
₱91.06 ₱4,553.00
₱87.00 ₱8,700.00
₱81.20 ₱20,300.00
₱77.72 ₱38,860.00
₱73.66 ₱73,660.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Molex
Kategorya ng Produkto: Mga Hugis-parihabang Cable Assembly
RoHS:  
218101
Discrete Wire Cable Assemblies
Discrete Wire
Receptacle
2 Position
Receptacle
2 Position
Female / Female
600 mm
22 AWG
3 A
Bulk
Brand: Molex
Pitch: 2 mm
Uri ng Produkto: Rectangular Cable Assemblies
Dami ng Pack ng Pabrika: 25
Subcategory: Cable Assemblies
Pangalang pangkalakal: Micro-Lock Plus
Rating ng Voltage: 250 V
Mga Alias ng # ng Piyesa : 2181011024 02181011024
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Datasheet

Technical Resources

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Micro-Lock Plus OTS Cable Assemblies

Molex Micro-Lock Plus OTS Cable Assemblies come with a variety of cable lengths and with a compact connector to facilitate prototyping and global production. These cable assemblies use UL 1061 discrete wires that are ready for use in electronic appliance applications and meet 2011/65/EU RoHS compliance standards. Featuring pin-to-pin mapping from a receptacle to PCB header, the TPA assemblies provide ready-to-use, plug-and-play connections. The Micro-Lock PLUS OTS cable assemblies have up to 1.5A (3.4A for the 2.0 version) current rating in a small package. Typical applications include consumer applications, commercial vehicles, process controls for industrial applications and patient monitors for medical applications, and drones for commercial aviation.